CAD | USD
Favorite

Price & Procurement
1,025,611 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.11300 $1.13
100 0.05040 $5.04
500 0.03600 $18.00
1,000 0.02829 $28.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1066-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 1,022,000 - Immediate
  • Unit Price: $0.02236
  • Cut Tape (CT)  : 1276-1066-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,025,611 - Immediate
  • Unit Price: $0.17000
  • Tape & Reel (TR)  : 1276-6469-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: $0.02381
  • Cut Tape (CT)  : 1276-6469-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,998 - Immediate
  • Unit Price: $0.17000
  • Digi-Reel®  : 1276-6469-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,998 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : CL21B105KAFNNNF-ND
  • Minimum Quantity: 100,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.01332

CL21B105KAFNNNE

Datasheet
Digi-Key Part Number 1276-1066-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL21B105KAFNNNE
Copy  
Description CAP CER 1UF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1066-6