CAD | USD
Favorite

Price & Procurement
48,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,000 0.09974 $398.97
8,000 0.09435 $754.81
12,000 0.08950 $1,073.99
28,000 0.08626 $2,415.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1276-2452-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 3,428 - Immediate
  • Unit Price: $0.58000

CL21B104MOCNBNC

Datasheet
Digi-Key Part Number 1276-2452-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL21B104MOCNBNC
Copy  
Description CAP ARRAY 0.1UF 16V X7R 0805
Copy  
Detailed Description

0.1µF Isolated Capacitor Array 16V X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 16V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIT9102AI-243N25E200.00000Y

MEMS OSC XO 200.0000MHZ LVDS SMD

SiTIME

$14.89000 Details

0022112032

CONN HEADER VERT 3POS 2.54MM

Molex

$0.85000 Details

PBC36SAAN

CONN HEADER VERT 36POS 2.54MM

Sullins Connector Solutions

$3.18000 Details

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

$1.32000 Details

EXB-V8V470JV

RES ARRAY 4 RES 47 OHM 1206

Panasonic Electronic Components

$0.21000 Details

ERJ-2RKF4751X

RES SMD 4.75K OHM 1% 1/10W 0402

Panasonic Electronic Components

$0.15000 Details
Additional Resources
Standard Package 4,000
Other Names 1276-2452-2