CL21B102KECSW6C 1000pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 1276-6983-1-ND
Copy   1276-6983-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL21B102KECSW6C

Copy   CL21B102KECSW6C
Description CAP CER 1000PF 250V X7R 0805
Copy   CAP CER 1000PF 250V X7R 0805
Detailed Description

1000pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   1000pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-173679-1-ND C2012X7R2E102K085AE TDK Corporation Cut Tape (CT) ? 1,488 - Immediate
$0.38000 1
311-3588-1-ND CS0805KRX7RYBB102 Yageo Cut Tape (CT) ? 17,825 - Immediate
$0.38000 1
311-3593-1-ND CS0805KRX7RBBB102 Yageo Cut Tape (CT) ? 31,054 - Immediate
$0.65000 1
399-16368-1-ND C0805X102KARAC7800 KEMET Cut Tape (CT) ? 10,113 - Immediate
$0.98000 1
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6983-1

13:39:20 7/19/2019