CAD | USD
Favorite

Price & Procurement
577,287 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.48900 $4.89
100 0.29340 $29.34
500 0.22008 $110.04
1,000 0.18585 $185.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-2909-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 576,000 - Immediate
  • Unit Price: $0.16303
  • Cut Tape (CT)  : 1276-2909-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 577,287 - Immediate
  • Unit Price: $0.75000

CL21A226MOQNNNE

Datasheet
Digi-Key Part Number 1276-2909-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL21A226MOQNNNE
Copy  
Description CAP CER 22UF 16V X5R 0805
Copy  
Detailed Description

22µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-2909-6