CAD | USD
Favorite

Price & Procurement
251,959 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.19700 $1.97
100 0.10010 $10.01
500 0.06846 $34.23
1,000 0.06056 $60.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-2223-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 251,959 - Immediate
  • Unit Price: $0.04924
  • Digi-Reel®  : 1276-2223-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 251,959 - Immediate
  • Unit Price: Digi-Reel®

CL10C220FB8NNNC

Datasheet
Digi-Key Part Number 1276-2223-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL10C220FB8NNNC
Copy  
Description CAP CER 22PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-2223-1