CAD | USD

CL10B104KB8ZW6C 0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
0 In Stock

CL10B104KB8ZW6C

Datasheet
Digi-Key Part Number 1276-6990-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL10B104KB8ZW6C
Copy  
Description CAP CER 0.1UF 50V X7R 0603
Copy  
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Direct Substitute
Part Number Manufacturer Quantity Available Unit Price
C0603X104K5RAC7867 KEMET 1,769,816 - Immediate
$0.29000
C1608X7R1H104K080AE TDK Corporation 512,126 - Immediate
$0.41000
C0603X104K5RAC7411 KEMET 41,958 - Immediate
$0.29000
CS0603KRX7R0BB104 Yageo 38,715 - Immediate
$0.40000
06035C104JAZ2A AVX Corporation 38,622 - Immediate
$0.96000
C1608X8R1H104K080AE TDK Corporation 7,914 - Immediate
$0.35000
CS0603KRX7R9BB104 Yageo 5,867 - Immediate
$0.26000
06035C104KAZ2A AVX Corporation 5,560,388 - Immediate
$0.29000
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6990-1