CAD | USD
Favorite

Price & Procurement
938,724 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.34200 $3.42
100 0.20560 $20.56
500 0.15414 $77.07
1,000 0.13017 $130.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-6504-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 936,000 - Immediate
  • Unit Price: $0.11419
  • Cut Tape (CT)  : 1276-6504-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 938,724 - Immediate
  • Unit Price: $0.52000

CL10A226MPCNUBE

Datasheet
Digi-Key Part Number 1276-6504-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL10A226MPCNUBE
Copy  
Description CAP CER 22UF 10V X5R 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets CL10A226MPCNUBE Spec
Multitlayer Ceramic Cap Catalog
Product Training Modules High Capacitance MLCC
Environmental Information MLCC RoHS Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6504-6