CAD | USD
Favorite

Price & Procurement
939,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
3,000 0.10724 $321.71
6,000 0.10128 $607.66
9,000 0.09532 $857.88
15,000 0.09234 $1,385.12
30,000 0.08936 $2,680.87
75,000 0.08340 $6,255.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1276-6504-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 940,630 - Immediate
  • Unit Price: $0.49000
  • Digi-Reel®  : 1276-6504-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 940,630 - Immediate
  • Unit Price: Digi-Reel®

CL10A226MPCNUBE

Datasheet
Digi-Key Part Number 1276-6504-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL10A226MPCNUBE
Copy  
Description CAP CER 22UF 10V X5R 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets CL10A226MPCNUBE Spec
Multitlayer Ceramic Cap Catalog
Product Training Modules High Capacitance MLCC
Environmental Information MLCC RoHS Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 1276-6504-2