Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.03500 $0.35
100 0.01550 $1.55
500 0.01114 $5.57
1,000 0.00875 $8.75
2,500 0.00796 $19.89
5,000 0.00732 $36.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-1002-6-ND
Copy   1276-1002-6-ND
Quantity Available 22,081,364
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL05B104KP5NNNC

Copy   CL05B104KP5NNNC
Description CAP CER 0.1UF 10V X7R 0402
Copy   CAP CER 0.1UF 10V X7R 0402
Detailed Description

0.1µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   0.1µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Documents & Media
Datasheets CL05B104KP5NNNC Spec
CL05B104KP5NNNC Characteristics
MLCC Catalog
Environmental Information MLCC RoHS Compliance
Featured Product Multi-Layer Ceramic Capacitors
EDA / CAD Models CL05B104KP5NNNC by SnapEDA
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1002-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1002-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 22,070,000 - Immediate
  • Unit Price: $0.00617
  • Cut Tape (CT) ? : 1276-1002-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,081,364 - Immediate
  • Unit Price: $0.15000

17:27:16 6/25/2019