CAD | USD
Favorite

Price & Procurement
938,271 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.04400 $0.44
100 0.01970 $1.97
500 0.01410 $7.05
1,000 0.01107 $11.07
2,500 0.01006 $25.16
5,000 0.00926 $46.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1509-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 930,000 - Immediate
  • Unit Price: $0.00669
  • Cut Tape (CT)  : 1276-1509-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 938,271 - Immediate
  • Unit Price: $0.15000

CL05B104KO5NNWC

Datasheet
Digi-Key Part Number 1276-1509-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL05B104KO5NNWC
Copy  
Description CAP CER 0.1UF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1509-6