CAD | USD
Favorite

Price & Procurement
988,543 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.66000 $6.60
100 0.43470 $43.47
500 0.32198 $160.99
1,000 0.27369 $273.69
2,500 0.25759 $643.98
5,000 0.24149 $1,207.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1324-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 988,121 - Immediate
  • Unit Price: $0.20876
  • Cut Tape (CT)  : 1276-1324-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 988,943 - Immediate
  • Unit Price: $1.00000

CL03A105MP3NSNC

Datasheet
Digi-Key Part Number 1276-1324-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL03A105MP3NSNC
Copy  
Description CAP CER 1UF 10V X5R 0201
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1324-6