CAD | USD
Favorite

Price & Procurement
506,530 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.22300 $2.23
100 0.11280 $11.28
500 0.07720 $38.60
1,000 0.06830 $68.30
2,500 0.06533 $163.33
5,000 0.05939 $296.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-6818-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 500,000 - Immediate
  • Unit Price: $0.04948
  • Cut Tape (CT)  : 1276-6818-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 506,530 - Immediate
  • Unit Price: $0.35000

CL02A224MQ2NNNC

Datasheet
Digi-Key Part Number 1276-6818-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL02A224MQ2NNNC
Copy  
Description CAP CER 0.22UF 6.3V X5R 01005
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.22µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6818-6