Add To Favorites
CIGW252010GL4R7MNE 4.7µH Unshielded Wirewound Inductor 1.4A 216 mOhm Max 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.27400 $2.74
100 0.18210 $18.21
500 0.15172 $75.86
1,000 0.12743 $127.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6935-1-ND
Copy   1276-6935-1-ND
Quantity Available 68
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIGW252010GL4R7MNE

Copy   CIGW252010GL4R7MNE
Description FIXED IND 4.7UH 1.4A 216MOHM
Copy   FIXED IND 4.7UH 1.4A 216MOHM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4.7µH Unshielded Wirewound Inductor 1.4A 216 mOhm Max 1008 (2520 Metric)

Copy   4.7µH Unshielded Wirewound Inductor 1.4A 216 mOhm Max 1008 (2520 Metric)
Documents & Media
Datasheets CIGW252010GL4R7MNE Spec
Product Training Modules Metal Composite Power Inductors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGW
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.4A
Current - Saturation 1.7A
Shielding Unshielded
DC Resistance (DCR) 216 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6935-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6935-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.10114
  • Digi-Reel® ? : 1276-6935-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 68 - Immediate
  • Unit Price: Digi-Reel®

09:44:02 1/18/2019