CAD | USD
Add To Favorites
CIGT252010EH2R2MNE 2.2µH Unshielded Thin Film Inductor 2.4A 80mOhm Max 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.36300 $3.63
100 0.24940 $24.94
500 0.21314 $106.57
1,000 0.16326 $163.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-6930-6-ND
Copy   1276-6930-6-ND
Quantity Available 43,577
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIGT252010EH2R2MNE

Copy   CIGT252010EH2R2MNE
Description FIXED IND 2.2UH 2.4A 80MOHM SMD
Copy   FIXED IND 2.2UH 2.4A 80MOHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2µH Unshielded Thin Film Inductor 2.4A 80mOhm Max 1008 (2520 Metric)

Copy   2.2µH Unshielded Thin Film Inductor 2.4A 80mOhm Max 1008 (2520 Metric)
Documents & Media
Datasheets CIGT252010EH2R2MNE Spec
Product Training Modules Metal Composite Power Inductors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGT
Packaging ? Digi-Reel® ?
Part Status Active
Type Thin Film
Material - Core Metal Composite
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 2.4A
Current - Saturation 2.7A
Shielding Unshielded
DC Resistance (DCR) 80mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6930-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6930-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: $0.14278
  • Cut Tape (CT) ? : 1276-6930-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,577 - Immediate
  • Unit Price: $0.40000

02:03:03 9/16/2019