Add To Favorites
CIGT201210UHR33MNE 330nH Unshielded Thin Film Inductor 4A 26mOhm Max 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.32700 $3.27
100 0.22460 $22.46
500 0.19188 $95.94
1,000 0.14696 $146.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-6891-6-ND
Copy   1276-6891-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIGT201210UHR33MNE

Copy   CIGT201210UHR33MNE
Description FIXED IND 330NH 4A 26MOHM SMD
Copy   FIXED IND 330NH 4A 26MOHM SMD
Detailed Description

330nH Unshielded Thin Film Inductor 4A 26mOhm Max 0805 (2012 Metric)

Copy   330nH Unshielded Thin Film Inductor 4A 26mOhm Max 0805 (2012 Metric)
Documents & Media
Datasheets CIGT201210UHR33MNE Spec
Product Training Modules Metal Composite Power Inductors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGT
Packaging ? Digi-Reel® ?
Part Status Active
Type Thin Film
Material - Core Metal Composite
Inductance 330nH
Tolerance ±20%
Current Rating (Amps) 4A
Current - Saturation 5.4A
Shielding Unshielded
DC Resistance (DCR) 26mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6891-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6891-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT) ? : 1276-6891-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Call

20:10:56 8/17/2019