Add To Favorites
CIG22L2R2MNE 2.2µH Shielded Multilayer Inductor 1.3A 80 mOhm 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.24000 $2.40
100 0.15970 $15.97
500 0.13308 $66.54
1,000 0.11179 $111.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-6211-6-ND
Copy   1276-6211-6-ND
Quantity Available 123,378
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIG22L2R2MNE

Copy   CIG22L2R2MNE
Description FIXED IND 2.2UH 1.3A 80 MOHM SMD
Copy   FIXED IND 2.2UH 1.3A 80 MOHM SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

2.2µH Shielded Multilayer Inductor 1.3A 80 mOhm 1008 (2520 Metric)

Copy   2.2µH Shielded Multilayer Inductor 1.3A 80 mOhm 1008 (2520 Metric)
Documents & Media
Datasheets CIG22L Series Spec
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIG22L
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 80 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6211-6

20:06:26 1/18/2019