Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.24000 $2.40
100 0.15970 $15.97
500 0.13308 $66.54
1,000 0.11179 $111.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-6204-6-ND
Copy   1276-6204-6-ND
Quantity Available 112,677
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIG21L4R7MNE

Copy   CIG21L4R7MNE
Description FIXED IND 4.7UH 750MA 260 MOHM
Copy   FIXED IND 4.7UH 750MA 260 MOHM
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

4.7µH Shielded Multilayer Inductor 750mA 260 mOhm 0805 (2012 Metric)

Copy   4.7µH Shielded Multilayer Inductor 750mA 260 mOhm 0805 (2012 Metric)
Documents & Media
Datasheets CIG21L Series Spec
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIG21L
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 750mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 260 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6204-6

10:34:51 1/22/2019