Add To Favorites
CIG10WR27MNC 270nH Shielded Multilayer Inductor 1.3A 120mOhm 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.23600 $2.36
25 0.18360 $4.59
50 0.15240 $7.62
100 0.13130 $13.13
250 0.10508 $26.27
500 0.09454 $47.27
1,000 0.07879 $78.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6191-1-ND
Copy   1276-6191-1-ND
Quantity Available 3,555
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIG10WR27MNC

Copy   CIG10WR27MNC
Description FIXED IND 270NH 1.3A 120 MOHM
Copy   FIXED IND 270NH 1.3A 120 MOHM
Detailed Description

270nH Shielded Multilayer Inductor 1.3A 120mOhm 0603 (1608 Metric)

Copy   270nH Shielded Multilayer Inductor 1.3A 120mOhm 0603 (1608 Metric)
Documents & Media
Datasheets CIG10W Series Spec
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIG10W
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core -
Inductance 270nH
Tolerance ±25%
Current Rating (Amps) 1.3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 120mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6191-1

10:14:56 4/19/2019