Add To Favorites
CIG10W1R0MNC 1µH Shielded Multilayer Inductor 950mA 200 mOhm 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.26800 $2.68
100 0.17840 $17.84
500 0.14860 $74.30
1,000 0.12482 $124.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-6192-6-ND
Copy   1276-6192-6-ND
Quantity Available 2,904
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIG10W1R0MNC

Copy   CIG10W1R0MNC
Description FIXED IND 1UH 950MA 200 MOHM SMD
Copy   FIXED IND 1UH 950MA 200 MOHM SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 950mA 200 mOhm 0603 (1608 Metric)

Copy   1µH Shielded Multilayer Inductor 950mA 200 mOhm 0603 (1608 Metric)
Documents & Media
Datasheets CIG10W Series Spec
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIG10W
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating 950mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 200 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6192-6

05:09:55 1/18/2019