CAD | USD
Favorite

50THV47M8X10.5 47µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 3000 Hrs @ 125°C
Price & Procurement
2,445 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.65500 $6.55
100 0.44920 $44.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

50THV47M8X10.5

Datasheet
Digi-Key Part Number 1189-2058-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 50THV47M8X10.5
Copy  
Description CAP ALUM 47UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 3000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rubycon
Series THV
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 125mA @ 120Hz
Ripple Current @ High Frequency 250mA @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1189-2058-6