CAD | USD
Favorite

35TZV220M8X10.5 220µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Price & Procurement
4,226 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.70900 $7.09
100 0.46700 $46.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1189-1622-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.30088
  • Cut Tape (CT)  : 1189-1622-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,226 - Immediate
  • Unit Price: $1.00000

35TZV220M8X10.5

Datasheet
Digi-Key Part Number 1189-1622-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 35TZV220M8X10.5
Copy  
Description CAP ALUM 220UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rubycon
Series TZV
Packaging Digi-Reel® 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 360mA @ 120Hz
Ripple Current @ High Frequency 600mA @ 100kHz
Impedance 160 mOhms
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1189-1622-6