CAD | USD
Favorite

Price & Procurement
35,577 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.70000 $7.00
100 0.47980 $47.98
500 0.37980 $189.90
1,000 0.31984 $319.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 511-1445-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: $0.29617
  • Cut Tape (CT)  : 511-1445-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,577 - Immediate
  • Unit Price: $1.01000

TCP0J685M8R

Datasheet
Digi-Key Part Number 511-1445-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCP0J685M8R
Copy  
Description CAP TANT 6.8UF 20% 6.3V 0805
Copy  
Detailed Description

6.8µF Molded Tantalum Capacitors 6.3V 0805 (2012 Metric) 9.3Ohm

Copy  
Documents & Media
Datasheets TC Series P Case .
Product Training Modules Replacing MLCCs with Tantalum Capacitors
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series TC
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 9.3Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 511-1445-6