CAD | USD
Favorite

SMLD12E3N1WT86 Blue-Green 496nm LED Indication - Discrete 2.9V 0603 (1608 Metric)
Price & Procurement
2,996 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.83400 $8.34
100 0.53400 $53.40
500 0.45920 $229.60
1,000 0.35455 $354.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMLD12E3N1WT86TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.30513
  • Cut Tape (CT)  : SMLD12E3N1WT86CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,996 - Immediate
  • Unit Price: $1.07000

SMLD12E3N1WT86

Datasheet
Digi-Key Part Number SMLD12E3N1WT86DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMLD12E3N1WT86
Copy  
Description LED INDICATION SMD (UNDER TA=85C
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Blue-Green 496nm LED Indication - Discrete 2.9V 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets SMLD12x Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series SMLD12x
Packaging Digi-Reel® 
Part Status Active
Color Blue-Green
Configuration -
Lens Color White
Lens Transparency Diffused
Millicandela Rating 85mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 496nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 1608 (0603)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APT1608SECK

LED ORANGE CLEAR CHIP SMD

Kingbright

$0.59000 Details

QBLP670D-BG

LED CYAN CLEAR 2PLCC SMD

QT Brightek (QTB)

$1.09000 Details

SMLD12BN1WT86

LED INDICATION SMD (UNDER TA=85C

Rohm Semiconductor

$1.04000 Details

LXML-PE01-0070

LED LUXEON REBEL CYAN SMD

Lumileds

$7.08000 Details

PLJT20/02

LENS CLEAR DIFFUSER SNAP IN

Khatod North America LLC

$5.06000 Details

TDN1111C-TR

LED LAMP 1608

Stanley Electric Co

$0.96000 Details
Additional Resources
Standard Package 1
Other Names SMLD12E3N1WT86DKR