CAD | USD
Favorite

Price & Procurement
11,669 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 1.96100 $19.61
100 1.20670 $120.67
500 1.02572 $512.86
1,000 0.84471 $844.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 511-1372-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.85668
  • Cut Tape (CT)  : 511-1372-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,669 - Immediate
  • Unit Price: $2.57000

SML312BCTT86

Datasheet
Digi-Key Part Number 511-1372-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SML312BCTT86
Copy  
Description LED BLUE CLEAR 0603 SMD
Copy  
Detailed Description

Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets SML-31 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 63mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.90mm
Base Part Number SML-312
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SML-311UTT86

LED RED CLEAR 0603 SMD

Rohm Semiconductor

$0.60000 Details
Additional Resources
Standard Package 1
Other Names 511-1372-6