Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 1.94100 $19.41
100 1.19460 $119.46
500 1.01540 $507.70
1,000 0.83621 $836.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 511-1509-6-ND
Copy   511-1509-6-ND
Quantity Available 5,499
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SML312BC4TT86

Copy   SML312BC4TT86
Description LED BLUE CLEAR 0603 SMD
Copy   LED BLUE CLEAR 0603 SMD
Detailed Description

Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric)

Copy   Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Documents & Media
Datasheets SML-31 Series
Catalog Page 2880 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 46mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.90mm
Base Part Number SML-312
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SML-310VTT86 - Rohm Semiconductor | 511-1301-1-ND DigiKey Electronics
  • SML-310VTT86
  • Rohm Semiconductor
  • LED RED CLEAR 0603 SMD
  • Unit Price $0.59000
  • 511-1301-1-ND
  • SML-310PTT86 - Rohm Semiconductor | 511-1300-1-ND DigiKey Electronics
  • SML-310PTT86
  • Rohm Semiconductor
  • LED GREEN CLEAR 0603 SMD
  • Unit Price $0.70000
  • 511-1300-1-ND
Additional Resources
Standard Package ? 1
Other Names 511-1509-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1509-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.84805
  • Cut Tape (CT) ? : 511-1509-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,499 - Immediate
  • Unit Price: $2.54000

19:21:14 8/21/2019