CAD | USD
Favorite

RD3P08BBDTL N-Channel 100V 80A (Ta) 119W (Ta) Surface Mount TO-252
Price & Procurement
2,468 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.35600 $33.56
100 2.69790 $269.79
500 2.21656 $1,108.28
1,000 1.83658 $1,836.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RD3P08BBDTLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.83329
  • Digi-Reel®  : RD3P08BBDTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,468 - Immediate
  • Unit Price: Digi-Reel®

RD3P08BBDTL

Datasheet
Digi-Key Part Number RD3P08BBDTLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RD3P08BBDTL
Copy  
Description RD3P08BBD IS A POWER MOSFET WITH
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 100V 80A (Ta) 119W (Ta) Surface Mount TO-252

Copy  
Documents & Media
Datasheets RD3P08BBD Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 80A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 11.6mOhm @ 80A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 37nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1940pF @ 50V
FET Feature -
Power Dissipation (Max) 119W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STGD20N45LZAG

POWER TRANSISTORS

STMicroelectronics

$2.78000 Details
Additional Resources
Standard Package 1
Other Names RD3P08BBDTLCT