CAD | USD
Favorite

RB088LAM150TFTR Diode Schottky 150V 5A Surface Mount PMDTM
Price & Procurement
644 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.76100 $7.61
25 0.71000 $17.75
100 0.52730 $52.73
250 0.50096 $125.24
500 0.41174 $205.87
1,000 0.33465 $334.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RB088LAM150TFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.31437
  • Digi-Reel®  : RB088LAM150TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 644 - Immediate
  • Unit Price: Digi-Reel®

RB088LAM150TFTR

Datasheet
Digi-Key Part Number RB088LAM150TFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RB088LAM150TFTR
Copy  
Description AUTOMOTIVE SCHOTTKY BARRIER DIOD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 150V 5A Surface Mount PMDTM

Copy  
Documents & Media
Datasheets RB088LAM150TF
Other Related Documents AEC-Q101 Automotive Requirements
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 3µA @ 150V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package PMDTM
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBR2045CT-G1

DIODE SCHOTTKY 45V 10A TO220AB

Diodes Incorporated

$0.96000 Details

RB095BGE-90TL

SCHOTTKY BARRIER DIODE

Rohm Semiconductor

$1.33000 Details

RBR1LAM60ATFTR

AUTOMOTIVE SCHOTTKY BARRIER DIOD

Rohm Semiconductor

$0.53000 Details

B57236S0479M000

ICL 4.7 OHM 20% 11.5MM

TDK Electronics Inc.

$1.80000 Details

IPP17N25S3100AKSA1

MOSFET N-CH 250V 17A TO-220

Infineon Technologies

$2.74000 Details

STL45N10F7AG

MOSFET

STMicroelectronics

$1.66000 Details
Additional Resources
Standard Package 1
Other Names RB088LAM150TFCT