CAD | USD
Favorite

MR44V100AMAZAATL FRAM (Ferroelectric RAM) Memory IC 1Mb (128K x 8) I²C 3.4MHz 130ns 8-SOP
Price & Procurement
940 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.17000 $7.17
10 6.51200 $65.12
25 6.37120 $159.28
50 6.33600 $316.80
100 5.68240 $568.24
250 5.66116 $1,415.29
500 5.45266 $2,726.33
1,000 5.18407 $5,184.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : MR44V100AMAZAATLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 940 - Immediate
  • Unit Price: Digi-Reel®

MR44V100AMAZAATL

Datasheet
Digi-Key Part Number MR44V100AMAZAATLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MR44V100AMAZAATL
Copy  
Description FERAM / 1MBIT (128KB X 8) / I2C
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 1Mb (128K x 8) I²C 3.4MHz 130ns 8-SOP

Copy  
Documents & Media
Datasheets MR44V100A
Video File ROHM MR45V100A FeRAM | Digi-Key Daily
Featured Product MR45V100A 1 Mbit FeRAM Memory IC
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 1Mb (128K x 8)
Memory Interface I²C
Clock Frequency 3.4MHz
Write Cycle Time - Word, Page -
Access Time 130ns
Voltage - Supply 1.8V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

744232090

CMC 370MA 2LN 90 OHM SMD

Würth Elektronik

$1.88000 Details

PCA9615DPJ

IC REDRIVER I2C 2CH 10TSSOP

NXP USA Inc.

$4.51000 Details

TS5A22364DGSR

IC SWITCH SPDT DUAL 10VSSOP

Texas Instruments

$2.07000 Details

SC18IS602BIPW/S8HP

IC BRIDGE SPI/I2C 16TSSOP

NXP USA Inc.

$4.22000 Details

MB85RC1MTPNF-G-JNERE1

IC FRAM 1M I2C 3.4MHZ 8SOP

Fujitsu Electronics America, Inc.

$8.64000 Details

FM24V10-GTR

IC FRAM 1M I2C 3.4MHZ 8SOIC

Cypress Semiconductor Corp

$19.70000 Details
Additional Resources
Standard Package 1
Other Names MR44V100AMAZAATLCT