Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.45800 $4.58
25 0.41840 $10.46
100 0.31130 $31.13
250 0.28216 $70.54
500 0.23350 $116.75
1,000 0.17512 $175.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number DTD123YKT146DKR-ND
Copy   DTD123YKT146DKR-ND
Quantity Available 17,366
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTD123YKT146

Copy   DTD123YKT146
Description TRANS PREBIAS NPN 200MW SMT3
Copy   TRANS PREBIAS NPN 200MW SMT3
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 500mA 200MHz 200mW Surface Mount SMT3

Copy   Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 500mA 200MHz 200mW Surface Mount SMT3
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 2.2 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SMT3
Base Part Number DTD123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BD45301G-TR - Rohm Semiconductor | BD45301GCT-ND DigiKey Electronics
  • BD45301G-TR
  • Rohm Semiconductor
  • IC RESET OD 3.0V 100MS 5SSOP
  • Unit Price $1.05000
  • BD45301GCT-ND
  • CDBM140-G - Comchip Technology | 641-1325-1-ND DigiKey Electronics
  • CDBM140-G
  • Comchip Technology
  • DIODE SCHOTTKY 40V 1A MINISMA
  • Unit Price $0.60000
  • 641-1325-1-ND
  • RT424F05 - TE Connectivity Potter & Brumfield Relays | PB2024-ND DigiKey Electronics
  • RT424F05
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GENERAL PURPOSE DPDT 8A 5V
  • Unit Price $11.40000
  • PB2024-ND
  • AOD417 - Alpha & Omega Semiconductor Inc. | 785-1106-1-ND DigiKey Electronics
  • AOD417
  • Alpha & Omega Semiconductor Inc.
  • MOSFET P-CH 30V 25A TO252
  • Unit Price $0.85000
  • 785-1106-1-ND
  • SST 2 - Bel Fuse Inc. | 507-1066-1-ND DigiKey Electronics
  • SST 2
  • Bel Fuse Inc.
  • FUSE BOARD MNT 2A 125VAC/VDC SMD
  • Unit Price $1.04000
  • 507-1066-1-ND
Additional Resources
Standard Package ? 1
Other Names DTD123YKT146DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTD123YKT146TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.16597
  • Cut Tape (CT) ? : DTD123YKT146CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,366 - Immediate
  • Unit Price: $0.60000

17:41:38 6/16/2019