CAD | USD
Favorite

BU4S71G2-TR OR Gate IC 1 Channel 5-SSOP
Price & Procurement
6,142 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.23800 $12.38
25 1.16200 $29.05
100 0.94850 $94.85
250 0.88092 $220.23
500 0.74972 $374.86
1,000 0.59977 $599.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BU4S71G2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.52771
  • Digi-Reel®  : BU4S71G2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,142 - Immediate
  • Unit Price: Digi-Reel®

BU4S71G2-TR

Datasheet
Digi-Key Part Number BU4S71G2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU4S71G2-TR
Copy  
Description IC GATE OR 1CH 2-INP 5SSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

OR Gate IC 1 Channel 5-SSOP

Copy  
Documents & Media
Datasheets BU4S71G2
SSOP5 Taping Spec
Other Related Documents BU4S71G2-TR Flammability
BU4S71G2-TR Reliability Test
Environmental Information BU4S71G2-TR Whisker Info
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series 4S
Packaging Cut Tape (CT) 
Part Status Active
Logic Type OR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 3V ~ 16V
Current - Quiescent (Max) 1µA
Current - Output High, Low 3.4mA, 3.4mA
Logic Level - Low 1.5V ~ 4V
Logic Level - High 3.5V ~ 11V
Max Propagation Delay @ V, Max CL 30ns @ 15V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 5-SSOP
Package / Case SC-74A, SOT-753
Base Part Number BU4S71
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BU4S81G2-TR

IC GATE AND 1CH 2-INP 5SSOP

Rohm Semiconductor

$1.33000 Details

BU4S584G2-TR

IC INVERTER SCHMITT 1CH 5SSOP

Rohm Semiconductor

$0.95000 Details

BU4S11G2-TR

IC GATE NAND 1CH 2-INP 5SSOP

Rohm Semiconductor

$1.29000 Details

BSH201,215

MOSFET P-CH 60V 300MA SOT-23

Nexperia USA Inc.

$0.62000 Details

TPS82130SILR

DC DC CONVERTER 0.9-5V

Texas Instruments

$6.03000 Details

BU4SU69G2-TR

IC INVERTER 1CH 1-INP 5SSOP

Rohm Semiconductor

$1.32000 Details
Additional Resources
Standard Package 1
Other Names BU4S71G2CT