Add To Favorites
BU45K312G-TL Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.82000 $8.20
25 0.76560 $19.14
100 0.61280 $61.28
250 0.56896 $142.24
500 0.48144 $240.72
1,000 0.37203 $372.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU45K312G-TLCT-ND
Copy   BU45K312G-TLCT-ND
Quantity Available 986
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU45K312G-TL

Copy   BU45K312G-TL
Description VOLTAGE DETECTOR WITH FIXED DELA
Copy   VOLTAGE DETECTOR WITH FIXED DELA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 3-SSOP

Copy   Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Documents & Media
Datasheets BU45(K,L), BU46(K,L) Series
SSOP3 Taping Spec
Other Related Documents BU45K312G-TL Flammability
BU45K312G-TL Reliability Test
Environmental Information BU45K312G-TL Whisker Info
Simulation Models BU45K312G Spice Model
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 120ms Minimum
Voltage - Threshold 3.1V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 5988410207CF - Dialight | 350-2090-1-ND DigiKey Electronics
  • 5988410207CF
  • Dialight
  • LED GREEN/RED CLEAR 0606 SMD
  • Unit Price $0.93000
  • 350-2090-1-ND
  • 0528921033 - Molex | WM11083CT-ND DigiKey Electronics
  • 0528921033
  • Molex
  • CONN FFC BOTTOM 10POS 0.50MM R/A
  • Unit Price $1.38000
  • WM11083CT-ND
Additional Resources
Standard Package ? 1
Other Names BU45K312G-TLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU45K312G-TLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.32933
  • Digi-Reel® ? : BU45K312G-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 986 - Immediate
  • Unit Price: Digi-Reel®

07:07:13 6/25/2019