CAD | USD
Favorite

BR24T1MFJ-3AME2 EEPROM Memory IC 1Mb (128K x 8) I²C 1MHz 8-SOP-J
Price & Procurement
2,495 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.47000 $4.47
10 4.01700 $40.17
25 3.95400 $98.85
50 3.94380 $197.19
100 3.52380 $352.38
250 3.40940 $852.35
500 3.39668 $1,698.34
1,000 3.16344 $3,163.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BR24T1MFJ-3AME2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.82767
  • Digi-Reel®  : BR24T1MFJ-3AME2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,495 - Immediate
  • Unit Price: Digi-Reel®

BR24T1MFJ-3AME2

Datasheet
Digi-Key Part Number BR24T1MFJ-3AME2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR24T1MFJ-3AME2
Copy  
Description MEMORY EEPROM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

EEPROM Memory IC 1Mb (128K x 8) I²C 1MHz 8-SOP-J

Copy  
Documents & Media
Datasheets BR24T1M-3AM
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Mb (128K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BR24T1MFJ-3AME2CT