CAD | USD
Favorite

BD87A29FVM-TR Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Price & Procurement
2,750 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 3.74900 $37.49
25 3.53760 $88.44
100 3.01380 $301.38
250 2.82992 $707.48
500 2.47616 $1,238.08
1,000 2.05168 $2,051.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD87A29FVMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.92324
  • Digi-Reel®  : BD87A29FVMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,750 - Immediate
  • Unit Price: Digi-Reel®

BD87A29FVM-TR

Datasheet
Digi-Key Part Number BD87A29FVMCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD87A29FVM-TR
Copy  
Description IC SUPERVISOR 1 CHANNEL 8MSOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-MSOP

Copy  
Documents & Media
Datasheets BDx7AxxFVM,BD99A41F
MSOP8 Taping Spec
Other Related Documents BD87A29FVM-TR Reliability Test
BD87A29FVM-TR Flammability
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BD87A29FVM-TR Whisker Info
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Watchdog Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
Base Part Number BD87A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0430450819

CONN HEADER SMD 8POS 3MM

Molex

$6.36000 Details

V7815-500

DC DC CONVERTER 15V 7.5W

CUI Inc.

$9.31000 Details

SI4166DY-T1-GE3

MOSFET N-CH 30V 30.5A 8-SOIC

Vishay Siliconix

$2.05000 Details

LM317T/NOPB

IC REG LIN POS ADJ 1.5A TO220-3

Texas Instruments

$2.39000 Details

0430451020

CONN HEADER SMD 10POS 3MM

Molex

$8.26000 Details

0430451220

CONN HEADER SMD 12POS 3MM

Molex

$8.46000 Details
Additional Resources
Standard Package 1
Other Names BD87A29FVMCT