CAD | USD
Favorite

BD8163EFV-E2 TFT-LCD Monitors PMIC 24-HTSSOP-B
Price & Procurement
1,577 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.57000 $4.57
10 4.10700 $41.07
25 3.88200 $97.05
100 3.36440 $336.44
250 3.19180 $797.95
500 2.86400 $1,432.00
1,000 2.41542 $2,415.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD8163EFV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.34507
  • Digi-Reel®  : BD8163EFV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,577 - Immediate
  • Unit Price: Digi-Reel®

BD8163EFV-E2

Datasheet
Digi-Key Part Number BD8163EFV-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD8163EFV-E2
Copy  
Description IC SYSTEM POWER SUPPLY 24HTSSOP
Copy  
Detailed Description

TFT-LCD Monitors PMIC 24-HTSSOP-B

Copy  
Documents & Media
Datasheets BD8163EFV
HTSSOP-B24 Taping Spec
Other Related Documents BD8163EFV-E2 Reliability Test
BD8163EFV-E2 Flammability
Environmental Information BD8163EFV-E2 Whisker Info
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications TFT-LCD Monitors
Current - Supply -
Voltage - Supply 2.1V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-VSSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP-B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names BD8163EFV-E2CT