CAD | USD
Favorite

BD63441AFU-E2 Motor Driver PWM 20-SSOP-C
Price & Procurement
4,822 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.12600 $41.26
25 3.89960 $97.49
100 3.37990 $337.99
250 3.20648 $801.62
500 2.87718 $1,438.59
1,000 2.42653 $2,426.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD63441AFU-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.35586
  • Digi-Reel®  : BD63441AFU-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,822 - Immediate
  • Unit Price: Digi-Reel®

BD63441AFU-E2

Datasheet
Digi-Key Part Number BD63441AFU-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD63441AFU-E2
Copy  
Description IC MOTOR DRIVER 5.5V-16V 20SSOP
Copy  
Detailed Description

Motor Driver PWM 20-SSOP-C

Copy  
Documents & Media
Datasheets BD63441AFU
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface PWM
Technology -
Step Resolution -
Applications Fan Motor Driver
Current - Output 10mA
Voltage - Supply 5.5V ~ 16V
Voltage - Load 20V
Operating Temperature -25°C ~ 95°C (TA)
Mounting Type Surface Mount
Package / Case 20-LFSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP-C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD63441AFU-E2CT