CAD | USD
Favorite

BD6212FP-E2 Motor Driver Power MOSFET On/Off 25-HSOP
Price & Procurement
3,398 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 3.74900 $37.49
25 3.54560 $88.64
100 3.07260 $307.26
250 2.91504 $728.76
500 2.61562 $1,307.81
1,000 2.20594 $2,205.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD6212FP-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.14169
  • Digi-Reel®  : BD6212FP-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,398 - Immediate
  • Unit Price: Digi-Reel®

BD6212FP-E2

Datasheet
Digi-Key Part Number BD6212FP-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD6212FP-E2
Copy  
Description IC MOTOR DRIVER 3V-5.5V 25HSOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Motor Driver Power MOSFET On/Off 25-HSOP

Copy  
Documents & Media
Datasheets BD621x Tech Note
HSOP25 Taping Spec
Other Related Documents BD6212FP-E2 Reliability Test
BD6212FP-E2 Flammability
Product Training Modules H-Bridge Drivers for DC Brush Motors
Environmental Information BD6212FP-E2 Whisker Info
Featured Product H-Bridge Driver IC
Reference Design Library BD6212FP-EVAL-N: DC Brush Motor, 2A, 3 ~ 5.5V
HTML Datasheet BD621x Tech Note
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface On/Off
Technology Power MOSFET
Step Resolution -
Applications Media Player
Current - Output 2A
Voltage - Supply 3V ~ 5.5V
Voltage - Load 3V ~ 5.5V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs
Supplier Device Package 25-HSOP
Base Part Number BD621*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD6212FP-E2CT