CAD | USD
Favorite

BD62012AFS-E2 Motor Driver Parallel 24-SSOP-A
Price & Procurement
1,950 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.64500 $36.45
25 3.44640 $86.16
100 2.98660 $298.66
250 2.83340 $708.35
500 2.54236 $1,271.18
1,000 2.14417 $2,144.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD62012AFS-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.08173
  • Digi-Reel®  : BD62012AFS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,950 - Immediate
  • Unit Price: Digi-Reel®

BD62012AFS-E2

Datasheet
Digi-Key Part Number BD62012AFS-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD62012AFS-E2
Copy  
Description IC MOTOR DRIVER 10V-18V 24SSOPA
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Motor Driver Parallel 24-SSOP-A

Copy  
Documents & Media
Datasheets BD62012AFS
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface Parallel
Technology -
Step Resolution -
Applications Fan Controller
Current - Output -
Voltage - Supply 10V ~ 18V
Voltage - Load -
Operating Temperature -40°C ~ 110°C (TA)
Mounting Type Surface Mount
Package / Case 24-SOP (0.213", 5.40mm Width)
Supplier Device Package 24-SSOP-A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD62012AFS-E2CT