CAD | USD
Favorite

BD3573YHFP-MTR Linear Voltage Regulator IC 1 Output 500mA HRP-5
Price & Procurement
1,950 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 3.93300 $39.33
25 3.71080 $92.77
100 3.16160 $316.16
250 2.96856 $742.14
500 2.59750 $1,298.75
1,000 2.15221 $2,152.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD3573YHFP-MTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.01747
  • Digi-Reel®  : BD3573YHFP-MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,950 - Immediate
  • Unit Price: Digi-Reel®

BD3573YHFP-MTR

Datasheet
Digi-Key Part Number BD3573YHFP-MCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD3573YHFP-MTR
Copy  
Description IC REG LINEAR 3.3V 500MA HRP5
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA HRP-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.48V @ 200mA
Current - Output 500mA
Current - Quiescent (Iq) 50µA
PSRR 55dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package HRP-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD3573YHFP-MCT