CAD | USD
Favorite

BA7812FP-E2 Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Price & Procurement
2,410 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.32200 $13.22
25 1.25520 $31.38
100 1.03110 $103.11
250 0.96388 $240.97
500 0.85182 $425.91
1,000 0.67249 $672.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BA7812FP-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.62766
  • Cut Tape (CT)  : BA7812FP-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,410 - Immediate
  • Unit Price: $1.48000

BA7812FP-E2

Datasheet
Digi-Key Part Number BA7812FP-E2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BA7812FP-E2
Copy  
Description IC REG LINEAR 12V 1A TO252-3
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3

Copy  
Documents & Media
Datasheets BA78(M)xx Series
TO252-3 Taping Spec
Other Related Documents TO-252 Part Marking
BA7812FP-E2 Reliability Test
BA7812FP-E2 Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BA7812FP-E2 Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
HTML Datasheet BA78(M)xx Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 27V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Voltage Dropout (Max) 2V @ 1A (Typ)
Current - Output 1A
Current - Quiescent (Iq) 8mA
Current - Supply (Max) 800µA
PSRR 63dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
Base Part Number BA78
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UA7812CKTTR

IC REG LIN 12V 1.5A DDPAK

Texas Instruments

$1.36000 Details
Additional Resources
Standard Package 1
Other Names BA7812FP-E2DKR