CAD | USD
Favorite

BA00DD0WCP-V5E2 Linear Voltage Regulator IC Positive Adjustable 1 Output 2A TO-220FP
Price & Procurement
485 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.31000 $4.31
10 3.87600 $38.76
25 3.66400 $91.60
100 3.17580 $317.58
250 3.01292 $753.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BA00DD0WCPV5E2TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.62476

BA00DD0WCP-V5E2

Datasheet
Digi-Key Part Number BA00DD0WCPV5E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BA00DD0WCP-V5E2
Copy  
Description IC REG LINEAR POS ADJ 2A TO220FP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 2A TO-220FP

Copy  
Documents & Media
Datasheets BA00CCyyy, BA00DDyyy
Other Related Documents BA00DD0WCP-V5E2 Reliability Test
BA00DD0WCP-V5E2 Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BA00DD0WCP-V5E2 Whisker Info
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 25V
Voltage - Output (Min/Fixed) 1.27V
Voltage - Output (Max) 24.3V
Voltage Dropout (Max) 0.7V @ 2A
Current - Output 2A
Current - Quiescent (Iq) 2.5mA
Current - Supply (Max) 5mA
PSRR 55dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-5 Full Pack
Supplier Device Package TO-220FP
Base Part Number BA00
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In

L200CV

IC REG LIN POS ADJ 2A 5PENTAWATT

STMicroelectronics

$5.60000 Details

LM338T/NOPB

IC REG LINEAR POS ADJ 5A TO220-3

Texas Instruments

$3.21000 Details
Additional Resources
Standard Package 1
Other Names BA00DD0WCPV5E2CT