Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.12400 $11.24
25 0.98800 $24.70
50 0.90300 $45.15
100 0.78380 $78.38
250 0.68156 $170.39
500 0.56570 $282.85
1,000 0.46005 $460.05
5,000 0.43893 $2,194.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 696-1021-ND
Copy   696-1021-ND
Quantity Available 1,550
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UB3C-10RF1

Copy   UB3C-10RF1
Description RES 10 OHM 3W 1% AXIAL
Copy   RES 10 OHM 3W 1% AXIAL
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound

Copy   10 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Documents & Media
Datasheets UB Series
Resistor Technology Brochure
Product Training Modules Wirewound Resistor Technology
Pulse Rated Wirewound Resistors
Environmental Information RoHS Certfiicate
Featured Product High-Pulse Wirewound Resistors
HTML Datasheet Resistor Technology Brochure
UB Series
Catalog Page 2081 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Riedon
Series UB
Packaging ? Bulk ?
Part Status Active
Resistance 10 Ohms
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.350" L (4.00mm x 8.90mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 696-1021
UB3C-10
UB3C-10-ND
UB3C-10RF1-ND
UB3C10RF1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UB3C-10RF8-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.50267

14:51:23 7/20/2019