CAD | USD
Favorite

CSR2512C0R0005F 500 µOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Current Sense, Non-Inductive Metal Element
Price & Procurement
318,432 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.85200 $8.52
25 0.73040 $18.26
50 0.65700 $32.85
100 0.57190 $57.19
250 0.51108 $127.77
500 0.41370 $206.85
1,000 0.33462 $334.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 696-1183-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 318,000 - Immediate
  • Unit Price: $0.31333
  • Cut Tape (CT)  : 696-1183-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 318,432 - Immediate
  • Unit Price: $1.09000

CSR2512C0R0005F

Datasheet
Digi-Key Part Number 696-1183-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSR2512C0R0005F
Copy  
Description RES SMD 500 UOHM 1% 3W 2512
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

500 µOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Current Sense, Non-Inductive Metal Element

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Riedon
Series CSR
Packaging Digi-Reel® 
Part Status Active
Resistance 500 µOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Current Sense, Non-Inductive
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.118" W (6.35mm x 3.00mm)
Height - Seated (Max) 0.057" (1.45mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 696-1183-6
CSR2512C-0R0005F1DKR
CSR2512C-0R0005F1DKR-ND
CSR2512G-0R0005F1DKR
CSR2512G-0R0005F1DKR-ND