Add To Favorites
RT8068AZQW Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
10 1.69300 $16.93
25 1.52880 $38.22
100 1.33760 $133.76
250 1.17380 $293.45
500 1.03730 $518.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1028-1106-6-ND
Copy   1028-1106-6-ND
Quantity Available 21,553
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT8068AZQW

Copy   RT8068AZQW
Description IC REG BUCK ADJUSTABLE 3A 10WDFN
Copy   IC REG BUCK ADJUSTABLE 3A 10WDFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad
Documents & Media
Datasheets RT8068A
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 3A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CHS-06TA - Nidec Copal Electronics | 563-1009-1-ND DigiKey Electronics
  • CHS-06TA
  • Nidec Copal Electronics
  • SWITCH SLIDE DIP SPST 100MA 6V
  • Unit Price $3.81000
  • 563-1009-1-ND
  • RT8097AHGB - Richtek USA Inc. | RT8097AHGBCT-ND DigiKey Electronics
  • RT8097AHGB
  • Richtek USA Inc.
  • IC REG BUCK ADJ 2A SOT23-5
  • Unit Price $1.22000
  • RT8097AHGBCT-ND
  • RT8293BHGSP - Richtek USA Inc. | 1028-1051-1-ND DigiKey Electronics
  • RT8293BHGSP
  • Richtek USA Inc.
  • IC REG BUCK ADJUSTABLE 3A 8SOP
  • Unit Price $2.57000
  • 1028-1051-1-ND
  • PAM2320BECADJR - Diodes Incorporated | PAM2320BECADJRDICT-ND DigiKey Electronics
  • PAM2320BECADJR
  • Diodes Incorporated
  • IC REG BUCK ADJUSTABLE 3A 8SO
  • Unit Price $0.90000
  • PAM2320BECADJRDICT-ND
  • RT9728BHGE - Richtek USA Inc. | 1028-1319-1-ND DigiKey Electronics
  • RT9728BHGE
  • Richtek USA Inc.
  • 120MO, 1.3A POWER SW W/PROG ILIM
  • Unit Price $1.59000
  • 1028-1319-1-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1106-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1106-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.79553
  • Cut Tape (CT) ? : 1028-1106-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,553 - Immediate
  • Unit Price: $1.90000

03:51:59 6/17/2019