Add To Favorites
RT7251BZQW Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.89000 $1.89
10 1.68900 $16.89
25 1.60280 $40.07
100 1.31660 $131.66
250 1.23076 $307.69
500 1.08762 $543.81
1,000 0.85865 $858.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1089-1-ND
Copy   1028-1089-1-ND
Quantity Available 21,318
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT7251BZQW

Copy   RT7251BZQW
Description IC REG BUCK ADJ 1.5A 8WDFN
Copy   IC REG BUCK ADJ 1.5A 8WDFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-WFDFN Exposed Pad
Documents & Media
Datasheets RT7251A,B
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 12V
Current - Output 1.5A
Frequency - Switching 800kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • EVB_RT7251BZQW
  • Richtek USA Inc.
  • EVAL MODULE FOR RT7251BZQW
  • Unit Price $67.59000
  • EVB_RT7251BZQW-ND
You May Also Be Interested In
  • WP710A10ZGC - Kingbright | 754-1605-ND DigiKey Electronics
  • WP710A10ZGC
  • Kingbright
  • LED GREEN CLEAR T-1 T/H
  • Unit Price $0.79000
  • 754-1605-ND
  • EXB-2HV470JV - Panasonic Electronic Components | Y1470CT-ND DigiKey Electronics
  • EXB-2HV470JV
  • Panasonic Electronic Components
  • RES ARRAY 8 RES 47 OHM 1506
  • Unit Price $0.44000
  • Y1470CT-ND
  • WP710A10SRC/E - Kingbright | 754-1604-ND DigiKey Electronics
  • WP710A10SRC/E
  • Kingbright
  • LED RED CLEAR T-1 T/H
  • Unit Price $0.58000
  • 754-1604-ND
  • DF3A3.6FV(TPL3,Z) - Toshiba Semiconductor and Storage | DF3A3.6FV(TPL3Z)CT-ND DigiKey Electronics
  • DF3A3.6FV(TPL3,Z)
  • Toshiba Semiconductor and Storage
  • TVS DIODE 1.8V VESM
  • Unit Price $0.58000
  • DF3A3.6FV(TPL3Z)CT-ND
  • STM6601GU2BDM6F - STMicroelectronics | 497-14857-1-ND DigiKey Electronics
  • STM6601GU2BDM6F
  • STMicroelectronics
  • IC CTRLR ON/OFF P-P FIXED 12TDFN
  • Unit Price $2.36000
  • 497-14857-1-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1089-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1089-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $0.77851
  • Digi-Reel® ? : 1028-1089-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,318 - Immediate
  • Unit Price: Digi-Reel®

04:56:11 8/24/2019