CAD | USD
Favorite

Price & Procurement
12,229 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.65700 $16.57
25 1.57280 $39.32
100 1.20740 $120.74
250 1.06708 $266.77
500 1.01092 $505.46
1,000 0.78627 $786.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1028-1088-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.72520
  • Cut Tape (CT)  : 1028-1088-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,229 - Immediate
  • Unit Price: $1.85000

RT7251AZQW

Datasheet
Digi-Key Part Number 1028-1088-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT7251AZQW
Copy  
Description IC REG BUCK ADJ 1.5A 8WDFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-WFDFN Exposed Pad

Copy  
Documents & Media
Datasheets RT7251A,B
Environmental Information RoHS2 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 12V
Current - Output 1.5A
Frequency - Switching 340kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVB_RT7251AZQW

EVAL MODULE FOR RT7251AZQW

Richtek USA Inc.

$66.26000 Details
Additional Resources
Standard Package 1
Other Names 1028-1088-6