CAD | USD
Favorite

RT6158AWSC Switching Regulator IC Output 25-UFBGA, WLCSP
Price & Procurement
2,604 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 4.00000 $40.00
25 3.77360 $94.34
100 3.01900 $301.90
250 2.64164 $660.41
500 2.56614 $1,283.07
1,000 2.03782 $2,037.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RT6158AWSCTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.90519
  • Digi-Reel®  : RT6158AWSCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,604 - Immediate
  • Unit Price: Digi-Reel®

RT6158AWSC

Datasheet
Digi-Key Part Number RT6158AWSCCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT6158AWSC
Copy  
Description IC REG BUCK-BOOST 2A 25WLCSP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Switching Regulator IC Output 25-UFBGA, WLCSP

Copy  
Documents & Media
Datasheets RT6158A
Environmental Information RoHS2 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Richtek USA Inc.
Series *
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Package / Case 25-UFBGA, WLCSP
Supplier Device Package 25-WLCSP (2.07x2.33)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RT6158AWSCCT