CAD | USD
Favorite

RFM110W-433S1 RF Transmitter 433MHz 13dBm Antenna Module
Price & Procurement
6 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.39000 $7.39
10 6.59600 $65.96
100 5.40850 $540.85

Submit a request for quotation on quantities greater than those displayed.

RFM110W-433S1

Datasheet
Digi-Key Part Number RFM110W-433S1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RFM110W-433S1
Copy  
Description RF TRANSMITTER 433MHZ MODULE
Copy  
Detailed Description

RF Transmitter 433MHz 13dBm Antenna Module

Copy  
Documents & Media
Datasheets RFM110, RFM117
Product Attributes
Type Description Select All
Categories
Manufacturer RF Solutions
Series -
Packaging Bulk 
Part Status Not For New Designs
Frequency 433MHz
Applications General Purpose
Modulation or Protocol -
Data Rate (Max) -
Power - Output 13dBm
Current - Transmitting 20mA
Data Interface -
Antenna Connector -
Memory Size -
Features -
Voltage - Supply 1.8V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

QAM-TX3-433

RF XMITTER AM 433.92MHZ MODULE

RF Solutions

$11.82000 Details

RFM119W-433S1

RF TX IC FSK/GFSK 433MHZ MODULE

RF Solutions

$8.99000 Details

FM-RTFQ2-433P

RF XMITTER 433MHZ 12SIP MODULE

RF Solutions

$20.66000 Details

AM-RT14-433P

RF TRANSMITTER AM 433MHZ MODULE

RF Solutions

$15.06000 Details

RFM68W-433-S2

RF XMITTER FSK/OOK 433MHZ 14SMD

RF Solutions

$10.58000 Details

QAM-TX2-433

RF TX IC ASK 433MHZ 4SMD MODULE

RF Solutions

$6.97000 Details
Additional Resources
Standard Package 1