Add To Favorites
RJK0651DPB-00#J5 N-Channel 60V 25A (Ta) 45W (Tc) Surface Mount LFPAK
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.99000 $1.99
10 1.76300 $17.63
100 1.39350 $139.35
500 1.08068 $540.34
1,000 0.85317 $853.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number RJK0651DPB-00#J5DKR-ND
Copy   RJK0651DPB-00#J5DKR-ND
Quantity Available 46,399
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RJK0651DPB-00#J5

Copy   RJK0651DPB-00#J5
Description MOSFET N-CH 60V 25A LFPAK
Copy   MOSFET N-CH 60V 25A LFPAK
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 60V 25A (Ta) 45W (Tc) Surface Mount LFPAK

Copy   N-Channel 60V 25A (Ta) 45W (Tc) Surface Mount LFPAK
Documents & Media
Datasheets RJK0651DPB
PCN Assembly/Origin Power Transistors Relocation 12/Nov/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 25A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 14mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 15nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2030pF @ 10V
FET Feature -
Power Dissipation (Max) 45W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDMS86500L - ON Semiconductor | FDMS86500LFSCT-ND DigiKey Electronics
  • FDMS86500L
  • ON Semiconductor
  • MOSFET N CH 60V 25A 8-PQFN
  • Unit Price $3.16000
  • FDMS86500LFSCT-ND
  • LT3791EFE-1#PBF - Linear Technology/Analog Devices | LT3791EFE-1#PBF-ND DigiKey Electronics
  • LT3791EFE-1#PBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR BUCK-BOOST 38TSSOP
  • Unit Price $17.80000
  • LT3791EFE-1#PBF-ND
  • DFLS1100-7 - Diodes Incorporated | DFLS1100DICT-ND DigiKey Electronics
  • DFLS1100-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 100V POWERDI123
  • Unit Price $0.63000
  • DFLS1100DICT-ND
  • BAT46WJ,115 - Nexperia USA Inc. | 1727-4817-1-ND DigiKey Electronics
  • BAT46WJ,115
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 100V 250MA SOD323
  • Unit Price $0.60000
  • 1727-4817-1-ND
  • LTST-C150KGKT - Lite-On Inc. | 160-1404-1-ND DigiKey Electronics
  • LTST-C150KGKT
  • Lite-On Inc.
  • LED GREEN CLEAR 1206 SMD
  • Unit Price $0.59000
  • 160-1404-1-ND
Additional Resources
Standard Package ? 1
Other Names RJK0651DPB-00#J5DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RJK0651DPB-00#J5TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.82326
  • Cut Tape (CT) ? : RJK0651DPB-00#J5CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,399 - Immediate
  • Unit Price: $2.12000

11:52:13 6/19/2019