Add To Favorites
RJK0305DPB-02#J0 N-Channel 30V 30A (Ta) Surface Mount LFPAK
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 1.99300 $19.93
100 1.57500 $157.50
500 1.22144 $610.72
1,000 0.96428 $964.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RJK0305DPB-02#J0CT-ND
Copy   RJK0305DPB-02#J0CT-ND
Quantity Available 7,761
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RJK0305DPB-02#J0

Copy   RJK0305DPB-02#J0
Description MOSFET N-CH 30V 30A LFPAK
Copy   MOSFET N-CH 30V 30A LFPAK
Detailed Description

N-Channel 30V 30A (Ta) Surface Mount LFPAK

Copy   N-Channel 30V 30A (Ta)  Surface Mount LFPAK
Documents & Media
Datasheets RJK0305DPB-02 Datasheet
Environmental Information RoHS Compliance
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 30A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 8mOhm @ 15A, 10V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 8nC @ 4.5V
Vgs (Max) +16V, -12V
Input Capacitance (Ciss) (Max) @ Vds 1250pF @ 10V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -
Mounting Type Surface Mount
Supplier Device Package LFPAK
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RJK0301DPB-02#J0 - Renesas Electronics America | RJK0301DPB-02#J0CT-ND DigiKey Electronics
  • RJK0301DPB-02#J0
  • Renesas Electronics America
  • MOSFET N-CH 30V 60A 5-LFPAK
  • Unit Price $3.80000
  • RJK0301DPB-02#J0CT-ND
  • BZX84C3V0W-7-F - Diodes Incorporated | BZX84C3V0W-FDICT-ND DigiKey Electronics
  • BZX84C3V0W-7-F
  • Diodes Incorporated
  • DIODE ZENER 3V 200MW SOT323
  • Unit Price $0.43000
  • BZX84C3V0W-FDICT-ND
  • LTC3418EUHF#PBF - Linear Technology/Analog Devices | LTC3418EUHF#PBF-ND DigiKey Electronics
  • LTC3418EUHF#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJUSTABLE 8A 38QFN
  • Unit Price $21.44000
  • LTC3418EUHF#PBF-ND
  • LTC3704EMS#PBF - Linear Technology/Analog Devices | LTC3704EMS#PBF-ND DigiKey Electronics
  • LTC3704EMS#PBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR CUK 10MSOP
  • Unit Price $6.94000
  • LTC3704EMS#PBF-ND
  • PMEG3010CEH,115 - Nexperia USA Inc. | 1727-5833-1-ND DigiKey Electronics
  • PMEG3010CEH,115
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 30V 1A SOD123F
  • Unit Price $0.60000
  • 1727-5833-1-ND
Additional Resources
Standard Package ? 1
Other Names RJK0305DPB-02#J0CT
RJK0305DPB02J0
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RJK0305DPB-02#J0TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.93047
  • Digi-Reel® ? : RJK0305DPB-02#J0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,761 - Immediate
  • Unit Price: Digi-Reel®

15:37:23 5/21/2019