CAD | USD
Favorite

R5F562N8ADFB#V0 RX RX600 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Price & Procurement
895 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 17.75000 $17.75
10 16.31100 $163.11
25 15.63560 $390.89
100 13.77600 $1,377.60
250 13.09988 $3,274.97
500 12.25472 $6,127.36
1,000 11.24054 $11,240.54
2,500 10.81796 $27,044.91

Submit a request for quotation on quantities greater than those displayed.

R5F562N8ADFB#V0

Datasheet
Digi-Key Part Number R5F562N8ADFB#V0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number R5F562N8ADFB#V0
Copy  
Description IC MCU 32BIT 512KB FLASH 144LQFP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RX RX600 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America
Series RX600
Packaging Tray 
Part Status Active
Core Processor RX
Core Size 32-Bit
Speed 100MHz
Connectivity EBI/EMI, I²C, SCI, SPI, USB
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 103
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 96K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Converters A/D 8x10/12b; D/A 2x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
Base Part Number R5F562
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 60
Other Names R5F562N8ADFBV0